- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2/0-12H-X
Panduit
LCAX2/0-12H-X
Lug Terminal (2/0)AWG 50.5mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 50.5mm 24.4mm Tin
Search Keywords: LCAX2012HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2/0-12H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAX2/0-12H-X RoHS compliant?
Yes, LCAX2/0-12H-X is RoHS compliant.
What is the lead time for LCAX2/0-12H-X?
The standard lead time for LCAX2/0-12H-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$18.86
10
$17.91
25
$17.02
50
$16.17
100
$15.36
250 +
$14.59
Click for Quote
Log in
to unlock special pricing