- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX2/0-10-X
Description
+
Lug Terminal (2/0)AWG 43.7mm 24.4mm Tin
Search Keywords: LCAX2010X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX2/0-10-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$11.06
20
$10.51
40
$9.98
80
$9.48
100 +
$9.01
Click for Quote
Log in
to unlock special pricing