- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX1-14-X
Description
+
Lug Terminal 1AWG 42.41mm 19.3mm Tin
Search Keywords: LCAX114X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX1-14-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
150
can ship 7/6/26
Minimum Order Quantity:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$10.25
10
$9.73
25
$9.25
50
$8.78
100
$8.34
250
$7.93
500 +
$7.53
Click for Quote
Log in
to unlock special pricing