- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX1-14H-X
Description
+
Lug Terminal 1AWG 36.3mm 19.3mm Tin
Search Keywords: LCAX114HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX1-14H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$13.83
10
$13.14
25
$12.48
50
$11.86
100
$11.27
250
$10.70
500 +
$10.17
Click for Quote
Log in
to unlock special pricing