- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- LCAS8-56F-L
Description
+
Lug Terminal 8AWG 28.2mm 14.2mm Tin
Search Keywords: LCAS856FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAS8-56F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Dimension:28.2 x 14.2 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:90(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.