- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAN400-38-6
Description
+
Lug Terminal (6.7/0)AWG 81.8mm 24.1mm Tin
Search Keywords: LCAN400386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAN400-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
On Order:
50
can ship 11/16/26
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$34.67
5
$32.94
10
$31.29
25
$29.73
50
$28.24
100
$26.83
250 +
$25.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT