- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAN300-38-X
Description
+
Lug Terminal (5.5/0)AWG 74.7mm 20.6mm Tin
Search Keywords: LCAN30038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAN300-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$30.08
5
$28.58
10
$27.15
25
$25.79
50
$24.50
100
$23.28
250 +
$22.12
Click for Quote
Log in
to unlock special pricing