- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF750-12-3
Description
+
Lug Terminal (9.5/0)AWG 132.3mm 55.1mm Tin
Search Keywords: LCAF750123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF750-12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$132.99
5
$126.34
10
$120.03
25
$114.02
50
$108.32
100 +
$102.91
Click for Quote
Log in
to unlock special pricing