- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF600-12-6
Description
+
Lug Terminal (8.5/0)AWG 128.8mm 49.5mm Tin
Search Keywords: LCAF600126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF600-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$114.05
5
$108.35
10
$102.93
25
$97.78
50
$92.90
100 +
$88.25
Click for Quote
Log in
to unlock special pricing