- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF500-58-6
Description
+
Lug Terminal (7.7/0)AWG 131.6mm 48mm Tin
Search Keywords: LCAF500586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF500-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$68.39
5
$64.97
10
$61.72
25
$58.63
50
$55.70
100
$52.92
250 +
$50.27
Click for Quote
Log in
to unlock special pricing