- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF500-12-6
Description
+
Lug Terminal (7.7/0)AWG 126.8mm 48mm Tin
Search Keywords: LCAF500126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF500-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$65.80
5
$62.51
10
$59.38
25
$56.41
50
$53.59
100
$50.91
250 +
$48.37
Click for Quote
Log in
to unlock special pricing