- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF4-56-L
Description
+
Lug Terminal 4AWG 44.45mm 13.97mm Electro-Tin
Search Keywords: LCAF456L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF4-56-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4
$6.51
25
$6.19
50
$5.88
100
$5.58
250
$5.31
500
$5.04
1,000 +
$4.79
Click for Quote
Log in
to unlock special pricing