- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF4/0-56-X
Description
+
Lug Terminal (4/0)AWG 65.53mm 29.71mm Electro-Tin
Search Keywords: LCAF4056X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF4/0-56-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$20.10
10
$19.09
25
$18.14
50
$17.23
100
$16.37
250 +
$15.55
Click for Quote
Log in
to unlock special pricing