- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF4/0-38-X
Description
+
Lug Terminal (4/0)AWG 67.31mm 29.71mm Electro-Tin
Search Keywords: LCAF4038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF4/0-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$18.62
10
$17.69
25
$16.80
50
$15.96
100
$15.16
250 +
$14.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT