- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF4/0-12-X
Description
+
Lug Terminal (4/0)AWG 73.15mm 29.71mm Electro-Tin
Search Keywords: LCAF4012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF4/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$18.44
10
$17.52
25
$16.65
50
$15.81
100
$15.02
250 +
$14.27
Click for Quote
Log in
to unlock special pricing