- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF400-12-6
Description
+
Lug Terminal (6.7/0)AWG 118.1mm 43.2mm Tin
Search Keywords: LCAF400126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF400-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
15
can ship 7/31/26
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$69.23
5
$65.77
10
$62.48
25
$59.36
50
$56.39
100
$53.57
250 +
$50.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT