- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF350-38-6
Description
+
Lug Terminal 88.64mm 39.11mm Electro-Tin
Search Keywords: LCAF350386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF350-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/10/26
30
can ship 7/13/26
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$36.40
5
$34.58
10
$32.85
25
$31.21
50
$29.65
100
$28.16
250 +
$26.76
Click for Quote
Log in
to unlock special pricing