- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF3/0-38-X
Description
+
Lug Terminal (3/0)AWG 66.04mm 26.92mm Electro-Tin
Search Keywords: LCAF3038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF3/0-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$16.29
10
$15.48
25
$14.71
50
$13.97
100
$13.27
250 +
$12.61
Click for Quote
Log in
to unlock special pricing