- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF300-58-6
Description
+
Lug Terminal (3/0)AWG 90.9mm 35.3mm Tin
Search Keywords: LCAF300586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF300-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$32.41
5
$30.79
10
$29.25
25
$27.79
50
$26.40
100
$25.08
250 +
$23.83
Click for Quote
Log in
to unlock special pricing