Description
+
Lug Terminal (3/0)AWG 85.6mm 35.3mm Tin
Search Keywords: LCAF300386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF300-38-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$33.31
5
$31.64
10
$30.06
25
$28.56
50
$27.13
100
$25.77
250 +
$24.48
Click for Quote
Log in
to unlock special pricing