- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF2-56-E
Panduit
LCAF2-56-E
Lug Terminal 2AWG 48.8mm 17.8mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 48.8mm 17.8mm Tin
Search Keywords: LCAF256E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF2-56-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAF2-56-E RoHS compliant?
Yes, LCAF2-56-E is RoHS compliant.
What is the lead time for LCAF2-56-E?
The standard lead time for LCAF2-56-E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2
$11.01
10
$10.46
25
$9.94
50
$9.44
100
$8.97
250
$8.52
500 +
$8.10
Click for Quote
Log in
to unlock special pricing