- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF250-12-X
Description
+
Lug Terminal 83.82mm 45.72mm Electro-Tin
Search Keywords: LCAF25012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF250-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$22.95
10
$21.81
25
$20.72
50
$19.68
100
$18.70
250 +
$17.76
Click for Quote
Log in
to unlock special pricing