- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF2/0-38F-X
Description
+
Lug Terminal (2/0)AWG 45mm 24.4mm Tin
Search Keywords: LCAF2038FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF2/0-38F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$18.59
10
$17.66
25
$16.78
50
$15.94
100
$15.14
250 +
$14.39
Click for Quote
Log in
to unlock special pricing