Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LCAF1-14F-X by Panduit
Image is representational - see mfr. specs
Panduit

LCAF1-14F-X

Panduit

Lug Terminal 1AWG 37.9mm 19.3mm Tin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal 1AWG 37.9mm 19.3mm Tin
Search Keywords: LCAF114FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCAF1-14F-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Dimension:
    37.9 x 19.3 mm
  • Wire Size:
    1 AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LCAF1-14-X
LCAF1-14-X
VIEW PRODUCT
Lug Terminal 1AWG 49.53mm 19.3mm Electro-Tin