- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF1-12-X
Panduit
LCAF1-12-X
Lug Terminal 1AWG 58.7mm 20.3mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 1AWG 58.7mm 20.3mm Tin
Search Keywords: LCAF112X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF1-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAF1-12-X RoHS compliant?
Yes, LCAF1-12-X is RoHS compliant.
What is the lead time for LCAF1-12-X?
The standard lead time for LCAF1-12-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2
$11.14
10
$10.58
25
$10.05
50
$9.55
100
$9.07
250
$8.62
500 +
$8.19
Click for Quote
Log in
to unlock special pricing