- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF1/0-56-X
Description
+
Lug Terminal (1/0)AWG 62.48mm 21.59mm Electro-Tin
Search Keywords: LCAF1056X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF1/0-56-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$13.12
10
$12.46
25
$11.84
50
$11.25
100
$10.69
250
$10.15
500 +
$9.64
Click for Quote
Log in
to unlock special pricing