- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF1/0-38-X
Description
+
Lug Terminal (1/0)AWG 64mm 21.59mm Electro-Tin
Search Keywords: LCAF1038X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF1/0-38-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$12.50
10
$11.87
25
$11.28
50
$10.71
100
$10.18
250
$9.67
500 +
$9.19
Click for Quote
Log in
to unlock special pricing