- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF1/0-14-X
Description
+
Lug Terminal (1/0)AWG 62.48mm 21.59mm Electro-Tin
Search Keywords: LCAF1014X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF1/0-14-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$12.05
10
$11.44
25
$10.87
50
$10.33
100
$9.81
250
$9.32
500 +
$8.86
Click for Quote
Log in
to unlock special pricing