- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA8-14H-L
Panduit
LCA8-14H-L
Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin
Search Keywords: LCA814HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA8-14H-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCA8-14H-L RoHS compliant?
Yes, LCA8-14H-L is RoHS compliant.
What is the lead time for LCA8-14H-L?
The standard lead time for LCA8-14H-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$5.10
25
$4.84
50
$4.60
100
$4.37
250
$4.15
500
$3.94
1,000 +
$3.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT