- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA750-58-6
Description
+
Lug Terminal (9.5/0)AWG 116.6mm 48mm Tin
Search Keywords: LCA750586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA750-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$99.08
5
$94.12
10
$89.42
25
$84.95
50
$80.70
100 +
$76.66
Click for Quote
Log in
to unlock special pricing