- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA600-12F-6
Description
+
Lug Terminal (8.5/0)AWG 81.5mm 43.2mm Tin
Search Keywords: LCA60012F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA600-12F-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$85.70
5
$81.41
10
$77.34
25
$73.47
50
$69.80
100 +
$66.31
Click for Quote
Log in
to unlock special pricing