- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA600-00-6
Description
+
Lug Terminal (8.5/0)AWG 106.7mm 43.2mm Tin
Search Keywords: LCA600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA600-00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$66.82
5
$63.48
10
$60.30
25
$57.29
50
$54.42
100
$51.70
250 +
$49.12
Click for Quote
Log in
to unlock special pricing