- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA500-1H-6
Available Replacements
Değişim Önerildi
Panduit
LCA500-1H-6
Lug Terminal (7.7)/0AWG 97mm 39.1mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal (7.7)/0AWG 97mm 39.1mm Tin
Search Keywords: LCA5001H6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | LCA500-1H-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LCA500-1H-6 discontinued?
Yes, LCA500-1H-6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCA500-1H-6?
The recommended replacement for LCA500-1H-6 is LCA500-00-6 from Panduit, available from OnlineComponents.com.
Is LCA500-1H-6 RoHS compliant?
Yes, LCA500-1H-6 is RoHS compliant.
What is the lead time for LCA500-1H-6?
The standard lead time for LCA500-1H-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.