- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA500-00-6
Description
+
Lug Terminal (7.7)/0AWG 108.5mm 39.1mm Tin
Search Keywords: LCA500006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA500-00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$32.31
5
$30.70
10
$29.16
25
$27.70
50
$26.32
100
$25.00
250 +
$23.75
Click for Quote
Log in
to unlock special pricing