- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA4-12F-L
Description
+
Lug Terminal 3AWG 40.4mm 19.1mm Tin
Search Keywords: LCA412FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA4-12F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$10.57
10
$10.05
25
$9.54
50
$9.07
100
$8.61
250
$8.18
500 +
$7.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT