- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA4/0-12F-X
Description
+
Lug Terminal (4/0)AWG 52.57mm 26.92mm Electro-Tin
Search Keywords: LCA4012FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA4/0-12F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$23.40
10
$22.23
25
$21.12
50
$20.06
100
$19.06
250 +
$18.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT