- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA400-58-6
Description
+
Lug Terminal (6.7/0)AWG 87.1mm 35.3mm Tin
Search Keywords: LCA400586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA400-58-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$25.51
10
$24.23
25
$23.02
50
$21.87
100
$20.78
250 +
$19.74
Click for Quote
Log in
to unlock special pricing