- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA400-12F-6
Description
+
Lug Terminal (6.7/0)AWG 60.2mm 35.3mm Tin
Search Keywords: LCA40012F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA400-12F-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$38.06
5
$36.16
10
$34.35
25
$32.63
50
$31.00
100
$29.45
250 +
$27.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT