- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA350-58-X
Description
+
Lug Terminal (6.2/0)AWG 83.8mm 32.5mm Tin
Search Keywords: LCA35058X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA350-58-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 9/4/26
Minimum Order Quantity:
2
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$23.67
10
$22.49
25
$21.36
50
$20.29
100
$19.28
250 +
$18.32
Click for Quote
Log in
to unlock special pricing