- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA350-58H-X
Description
+
Lug Terminal (6.2/0)AWG 73.9mm 32.5mm Tin
Search Keywords: LCA35058HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA350-58H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$33.64
5
$31.96
10
$30.36
25
$28.84
50
$27.40
100
$26.03
250 +
$24.73
Click for Quote
Log in
to unlock special pricing