- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA350-00-X
Description
+
Lug Terminal (6.2/0)AWG 95mm 32.5mm Tin
Search Keywords: LCA35000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA350-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$20.83
20
$19.79
40
$18.80
80
$17.86
100 +
$16.97
Click for Quote
Log in
to unlock special pricing