- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA3/0-56H-X
Description
+
Lug Terminal (3/0)AWG 48.3mm 24.4mm Tin
Search Keywords: LCA3056HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA3/0-56H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$20.07
10
$19.07
25
$18.12
50
$17.21
100
$16.35
250 +
$15.53
Click for Quote
Log in
to unlock special pricing