- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA3/0-14H-X
Description
+
Lug Terminal (3/0)AWG 48.3mm 24.4mm Tin
Search Keywords: LCA3014HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA3/0-14H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$21.62
10
$20.54
25
$19.51
50
$18.54
100
$17.61
250 +
$16.73
Click for Quote
Log in
to unlock special pricing