- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA300-38F-X
Description
+
Lug Terminal (5.5/0)AWG 52.6mm 30.2mm Tin
Search Keywords: LCA30038FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA300-38F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.