- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA300-12F-X
Description
+
Lug Terminal (5.5/0)AWG 55.4mm 30.2mm Tin
Search Keywords: LCA30012FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA300-12F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$33.25
5
$31.59
10
$30.01
25
$28.51
50
$27.09
100
$25.73
250 +
$24.45
Click for Quote
Log in
to unlock special pricing