- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA2-38H-Q
Description
+
Lug Terminal 2AWG 42.7mm 16.8mm Tin
Search Keywords: LCA238HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA2-38H-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.