- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA2-38F-Q
Description
+
Lug Terminal 2AWG 36.6mm 16.8mm Tin
Search Keywords: LCA238FQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA2-38F-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$13.31
10
$12.64
25
$12.01
50
$11.41
100
$10.84
250
$10.30
500 +
$9.78
Click for Quote
Log in
to unlock special pricing