- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA1-56H-E
Description
+
Lug Terminal 1AWG 41.1mm 17.8mm Tin
Search Keywords: LCA156HE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA1-56H-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$13.64
10
$12.96
25
$12.31
50
$11.69
100
$11.11
250
$10.55
500 +
$10.02
Click for Quote
Log in
to unlock special pricing