- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA1/0-38F-X
Panduit
LCA1/0-38F-X
Lug Terminal (1/0)AWG 40.1mm 19.3mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (1/0)AWG 40.1mm 19.3mm Tin
Search Keywords: LCA1038FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA1/0-38F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LCA1/0-38F-X RoHS compliant?
Yes, LCA1/0-38F-X is RoHS compliant.
What is the lead time for LCA1/0-38F-X?
The standard lead time for LCA1/0-38F-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
62
can ship 10/22/26
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$14.23
10
$13.52
25
$12.85
50
$12.20
100
$11.59
250 +
$11.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT