- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA1/0-00-X
Description
+
Lug Terminal (1/0)AWG 58.7mm 20.3mm Tin
Search Keywords: LCA1000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA1/0-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$10.33
20
$9.81
40
$9.32
80
$8.85
100 +
$8.41
Click for Quote
Log in
to unlock special pricing